



LM4809MBD | |
|---|---|
DigiKey Part Number | LM4809MBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4809MBD |
Description | EVAL BOARD FOR LM4809 |
Customer Reference | |
Detailed Description | LM4809 Boomer® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type Headphones, 2-Channel (Stereo) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 105mW x 2 @ 16Ohm |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Box | Utilized IC / Part LM4809 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class AB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,92000 € | 185,92 € |
| Unit Price without VAT: | 185,92000 € |
|---|---|
| Unit Price with VAT: | 221,24480 € |



