Direct

LM4674TL/NOPB | |
|---|---|
DigiKey Part Number | 296-36608-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4674TL/NOPB |
Description | IC AMP CLASS D STER 2.5W 16USMD |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4674TL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.5W x 2 @ 4Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-DSBGA | |
Package / Case | 16-WFBGA, DSBGA | |
Base Product Number |


