
LM4674ATL/NOPB | |
|---|---|
DigiKey Part Number | LM4674ATL/NOPBTR-ND - Tape & Reel (TR) LM4674ATL/NOPBCT-ND - Cut Tape (CT) LM4674ATL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4674ATL/NOPB |
Description | IC AMP CLASS D STER 2.5W 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4674ATL/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, PWM, Short-Circuit Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 16-DSBGA |
Type Class D | Package / Case 16-WFBGA, DSBGA |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 2.5W x 2 @ 4Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,83948 € | 209,87 € |
| 500 | 0,80800 € | 404,00 € |
| Unit Price without VAT: | 0,83948 € |
|---|---|
| Unit Price with VAT: | 0,99898 € |

