LM4670SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.618
Unit Price: 1,11000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4670SD

DigiKey Part Number
LM4670SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4670SD
Description
IC AMP CLASS D MONO 3W 8WSON
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM4670SD Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.4V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
8-WSON (3x3)
Type
Class D
Package / Case
8-WFDFN Exposed Pad
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
3W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4670SD/NOPBTexas Instruments5.618296-35178-1-ND1,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes