Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4670SD/NOPB

DigiKey Part Number
296-35178-2-ND - Tape & Reel (TR)
296-35178-1-ND - Cut Tape (CT)
296-35178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4670SD/NOPB
Description
IC AMP CLASS D MONO 3W 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM4670SD/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.4V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Short-Circuit Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
8-WSON (3x3)
Type
Class D
Package / Case
8-WFDFN Exposed Pad
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
3W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,80400 €8,04 €
250,72800 €18,20 €
1000,64430 €64,43 €
2500,60440 €151,10 €
5000,58032 €290,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56047 €560,47 €
2.0000,54415 €1.088,30 €
3.0000,53598 €1.607,94 €
5.0000,52692 €2.634,60 €
7.0000,52163 €3.651,41 €
10.0000,51654 €5.165,40 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €