MFR Recommended
Similar
Similar



LM45BIM3/NOPB | |
|---|---|
DigiKey Part Number | LM45BIM3/NOPBTR-ND - Tape & Reel (TR) LM45BIM3/NOPBCT-ND - Cut Tape (CT) LM45BIM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM45BIM3/NOPB |
Description | SENSOR ANALOG -20C-100C SOT23-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM45BIM3/NOPB Models |
Category | Resolution 10mV/°C |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (-20°C ~ 100°C) |
Part Status Obsolete | Operating Temperature -20°C ~ 100°C |
Sensor Type Analog, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -20°C ~ 100°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Output Type Analog Voltage | Supplier Device Package SOT-23-3 |
Voltage - Supply 4V ~ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM45BIM3X/NOPB | Texas Instruments | 3.127 | LM45BIM3X/NOPBCT-ND | 1,97000 € | MFR Recommended |
| DS60R+T&R | Analog Devices Inc./Maxim Integrated | 2.376 | 175-DS60R+T&RCT-ND | 2,97000 € | Similar |
| TC1047AVNBTR | Microchip Technology | 20.347 | TC1047AVNBCT-ND | 0,67000 € | Similar |
| TC1047VNBTR | Microchip Technology | 1.883 | TC1047VNBCT-ND | 0,63000 € | Similar |




