


LM45BIM3X/NOPB | |
|---|---|
DigiKey Part Number | LM45BIM3X/NOPBTR-ND - Tape & Reel (TR) LM45BIM3X/NOPBCT-ND - Cut Tape (CT) LM45BIM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM45BIM3X/NOPB |
Description | SENSOR ANALOG -20C-100C SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -20°C ~ 100°C 10mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM45BIM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -20°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C (-20°C ~ 100°C) | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,77200 € | 8,86 € |
| 10 | 1,69000 € | 16,90 € |
| 25 | 1,59160 € | 39,79 € |
| 50 | 1,52500 € | 76,25 € |
| 100 | 1,46360 € | 146,36 € |
| 500 | 1,34044 € | 670,22 € |
| 1.000 | 1,29457 € | 1.294,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,22956 € | 3.688,68 € |
| 6.000 | 1,19289 € | 7.157,34 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |



