LM4562MABD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2
Unit Price: 153,88000 €
Datasheet
LM4562 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4562MABD

DigiKey Part Number
LM4562MABD-ND
Manufacturer
Manufacturer Product Number
LM4562MABD
Description
EVAL BOARD FOR LM4562
Customer Reference
Detailed Description
LM4562 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM4562MABD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
2 - Dual
Amplifier Type
Audio
Output Type
Single-Ended
Slew Rate
20V/µs
-3db Bandwidth
-
Gain Bandwidth Product
55MHz
Current - Output / Channel
26mA
Current - Supply (Main IC)
10mA
Voltage - Supply, Single/Dual (±)
±2.5V ~ 17V
Utilized IC / Part
LM4562
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes