
LM4562MABD/NOPB | |
|---|---|
DigiKey Part Number | LM4562MABD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4562MABD/NOPB |
Description | EVAL BOARD FOR LM4562 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM4562 - 2 - Dual Channels per IC Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4562MABD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Audio | |
Output Type | Single-Ended | |
Slew Rate | 20V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 55MHz | |
Current - Output / Channel | 26mA | |
Current - Supply (Main IC) | 10mA | |
Voltage - Supply, Single/Dual (±) | ±2.5V ~ 17V | |
Utilized IC / Part | LM4562 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,43000 € | 154,43 € |
| Unit Price without VAT: | 154,43000 € |
|---|---|
| Unit Price with VAT: | 183,77170 € |


