LM4550VH/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 259
Unit Price: 8,51000 €
Datasheet
Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4550VH/NOPB

DigiKey Part Number
LM4550VH/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4550VH/NOPB
Description
IC AC '97 CODEC 48-LQFP
Customer Reference
Detailed Description
Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LM4550VH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Audio, AC '97
Data Interface
Serial
Resolution (Bits)
18 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
90 / 89
Voltage - Supply, Analog
4.2V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes