
LM4550BVH/NOPB | |
|---|---|
DigiKey Part Number | LM4550BVH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4550BVH/NOPB |
Description | IC AC '97 AUDIO CODEC 48-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM4550BVH/NOPB Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 90 / 89 |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.2V ~ 5.5V |
Packaging Tray | Voltage - Supply, Digital 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Audio, AC '97 | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 48-LQFP |
Resolution (Bits) 18 b | Supplier Device Package 48-LQFP (7x7) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 6,54700 € | 65,47 € |
| 25 | 6,08320 € | 152,08 € |
| 100 | 5,57310 € | 557,31 € |
| 250 | 5,33008 € | 1.332,52 € |
| 500 | 5,18354 € | 2.591,77 € |
| 1.000 | 5,06296 € | 5.062,96 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

