Direct

LM4550BVH | |
|---|---|
DigiKey Part Number | LM4550BVH-ND |
Manufacturer | |
Manufacturer Product Number | LM4550BVH |
Description | IC AC '97 AUDIO CODEC 48-LQFP |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b Serial 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM4550BVH Models |
Category | Dynamic Range, ADCs / DACs (db) Typ 90 / 89 |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.2V ~ 5.5V |
Packaging Tray | Voltage - Supply, Digital 3V ~ 5.5V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Audio, AC '97 | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 48-LQFP |
Resolution (Bits) 18 b | Supplier Device Package 48-LQFP (7x7) |
Number of ADCs / DACs 2 / 2 | Base Product Number |
Sigma Delta Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4550BVH/NOPB | Texas Instruments | 259 | LM4550BVH/NOPB-ND | 9,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,38176 € | 2.845,44 € |
| Unit Price without VAT: | 11,38176 € |
|---|---|
| Unit Price with VAT: | 13,54429 € |


