

LM43601QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-42506-2-ND - Tape & Reel (TR) 296-42506-1-ND - Cut Tape (CT) 296-42506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43601QPWPRQ1 |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43601QPWPRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Not For New Designs | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM43601AQPWPRQ1 | Texas Instruments | 0 | 296-51300-1-ND | 3,87000 € | Parametric Equivalent |
| LM43601AQPWPTQ1 | Texas Instruments | 85 | 296-47583-1-ND | 5,66000 € | Parametric Equivalent |
| LM43601PWPR | Texas Instruments | 7.358 | 296-40221-1-ND | 4,24000 € | Parametric Equivalent |
| LM43601PWPT | Texas Instruments | 324 | 296-38371-1-ND | 4,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,79600 € | 47,96 € |
| 25 | 4,43960 € | 110,99 € |
| 100 | 4,04820 € | 404,82 € |
| 250 | 3,86152 € | 965,38 € |
| 500 | 3,74908 € | 1.874,54 € |
| 1.000 | 3,65650 € | 3.656,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,47603 € | 6.952,06 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

