


LM43601PWPR | |
|---|---|
DigiKey Part Number | 296-40221-2-ND - Tape & Reel (TR) 296-40221-1-ND - Cut Tape (CT) 296-40221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43601PWPR |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43601PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,86600 € | 28,66 € |
| 25 | 2,63760 € | 65,94 € |
| 100 | 2,38690 € | 238,69 € |
| 250 | 2,26744 € | 566,86 € |
| 500 | 2,19544 € | 1.097,72 € |
| 1.000 | 2,13613 € | 2.136,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,08734 € | 4.174,68 € |
| 4.000 | 2,04716 € | 8.188,64 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |











