Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LM43601AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-51300-2-ND - Tape & Reel (TR) 296-51300-1-ND - Cut Tape (CT) 296-51300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM43601AQPWPRQ1 |
Description | IC REG BUCK ADJ 1A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM43601AQPWPRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.5V | Supplier Device Package 16-HTSSOP |
Voltage - Input (Max) 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM43601AQPWPTQ1 | Texas Instruments | 85 | 296-47583-1-ND | 5,66000 € | Parametric Equivalent |
| LM43601PWPR | Texas Instruments | 7.358 | 296-40221-1-ND | 4,24000 € | Parametric Equivalent |
| LM43601PWPT | Texas Instruments | 324 | 296-38371-1-ND | 4,99000 € | Parametric Equivalent |
| LM43601QPWPRQ1 | Texas Instruments | 1.990 | 296-42506-1-ND | 6,22000 € | Parametric Equivalent |
| LM43601QPWPTQ1 | Texas Instruments | 0 | 296-42536-1-ND | 6,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,05027 € | 6.100,54 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |



