LM431CCM3X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 765
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 37 V V -0.6%, +0.4% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 37 V V -0.6%, +0.4% 100 mA SOT-23-3
SOT-23-3

LM431CCM3X

DigiKey Part Number
LM431CCM3XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM431CCM3X
Description
IC VREF SHUNT -0.6/+0.4% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431CCM3X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
37 V
Current - Output
100 mA
Tolerance
-0.6%, +0.4%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types