


LM431CCM3X/NOPB | |
|---|---|
DigiKey Part Number | LM431CCM3X/NOPBTR-ND - Tape & Reel (TR) LM431CCM3X/NOPBCT-ND - Cut Tape (CT) LM431CCM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431CCM3X/NOPB |
Description | IC VREF SHUNT -0.6/+0.4% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431CCM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | -0.6%, +0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,38920 € | 9,73 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31724 € | 79,31 € |
| 500 | 0,30322 € | 151,61 € |
| 1.000 | 0,29166 € | 291,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27738 € | 832,14 € |
| 6.000 | 0,27039 € | 1.622,34 € |
| 9.000 | 0,26689 € | 2.402,01 € |
| 15.000 | 0,26301 € | 3.945,15 € |
| 21.000 | 0,26074 € | 5.475,54 € |
| 30.000 | 0,25857 € | 7.757,10 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


