Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM431BIZ/NOPB | |
|---|---|
DigiKey Part Number | LM431BIZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM431BIZ/NOPB |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431BIZ/NOPB Models |
Category | Tolerance ±1% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Box | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431CIZ/NOPB | Texas Instruments | 7.956 | LM431CIZ/NOPB-ND | 0,81000 € | Similar |
| TL431AILP | Texas Instruments | 2.027 | 296-10183-5-ND | 0,71000 € | Similar |
| TL431BILP | Texas Instruments | 2.409 | 296-31390-ND | 0,77000 € | Similar |
| AS431AZTR-E1 | Diodes Incorporated | 31.808 | AS431AZTR-E1DICT-ND | 0,10000 € | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3.902 | 31-AS431AZTR-G1CT-ND | 0,11000 € | Similar |





