Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±2.2% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 37 V V ±2.2% 100 mA SOT-23-3
SOT-23-3

LM431AIM3

DigiKey Part Number
296-LM431AIM3TR-ND - Tape & Reel (TR)
296-LM431AIM3CT-ND - Cut Tape (CT)
296-LM431AIM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM431AIM3
Description
IC VREF SHUNT ADJ 2.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431AIM3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2.2%
Manufacturer
Texas Instruments
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
37 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM431AIM3/NOPBTexas Instruments2.040LM431AIM3/NOPBCT-ND1,09000 €Direct
AS431HMBNTR-G1Diodes Incorporated031-AS431HMBNTR-G1CT-ND0,19000 €Similar
In-Stock: 7.066
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,57293 €572,93 €
2.0000,55630 €1.112,60 €
3.0000,54798 €1.643,94 €
5.0000,53876 €2.693,80 €
7.0000,53337 €3.733,59 €
10.0000,52818 €5.281,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,82200 €8,22 €
250,74360 €18,59 €
1000,65840 €65,84 €
2500,61764 €154,41 €
5000,59312 €296,56 €
Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
100,79800 €7,98 €
250,72200 €18,05 €
1000,63920 €63,92 €
2500,59964 €149,91 €
5000,57584 €287,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €