


LM431AIM3/NOPB | |
|---|---|
DigiKey Part Number | LM431AIM3/NOPBTR-ND - Tape & Reel (TR) LM431AIM3/NOPBCT-ND - Cut Tape (CT) LM431AIM3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431AIM3/NOPB |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431AIM3/NOPB Models |
Category | Tolerance ±2.2% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431IDBZR | Texas Instruments | 1.598 | 296-17332-1-ND | 0,22000 € | Direct |
| TL431QDBZT | Texas Instruments | 735 | 296-26721-1-ND | 0,83000 € | Upgrade |
| TL431IL3T | STMicroelectronics | 874 | 497-11299-1-ND | 0,27000 € | Upgrade |
| ZTL431AFTA | Diodes Incorporated | 59.483 | ZTL431AFCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,71600 € | 17,90 € |
| 100 | 0,63320 € | 63,32 € |
| 250 | 0,59380 € | 148,45 € |
| 500 | 0,57004 € | 285,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55051 € | 550,51 € |
| 2.000 | 0,53442 € | 1.068,84 € |
| 3.000 | 0,52637 € | 1.579,11 € |
| 5.000 | 0,51744 € | 2.587,20 € |
| 7.000 | 0,51223 € | 3.585,61 € |
| 10.000 | 0,50721 € | 5.072,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

