Direct
Similar
Similar

LM431ACM | |
|---|---|
DigiKey Part Number | 296-36333-5-ND |
Manufacturer | |
Manufacturer Product Number | LM431ACM |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 37 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM431ACM Models |
Category | Tolerance ±2.2% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C Typical |
Packaging Tube | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 37 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431ACM/NOPB | Texas Instruments | 5.675 | LM431ACM/NOPB-ND | 1,11000 € | Direct |
| TL431ACD | Texas Instruments | 1.279 | 296-1286-5-ND | 0,75000 € | Similar |
| TL431ACDR | Texas Instruments | 7.722 | 296-1286-1-ND | 0,26000 € | Similar |
| TL431ACDRG4 | Texas Instruments | 39 | 296-48975-1-ND | 0,30000 € | Similar |
| NCV431AIDR2G | onsemi | 636 | 488-NCV431AIDR2GCT-ND | 0,55000 € | Similar |




