Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4250CMX

DigiKey Part Number
LM4250CMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4250CMX
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
EDA/CAD Models
LM4250CMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
100µA
Mfr
Voltage - Supply Span (Min)
2 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
36 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
250 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
75 nA
Base Product Number
Voltage - Input Offset
6 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types