
LM4250CM | |
|---|---|
DigiKey Part Number | LM4250CM-ND |
Manufacturer | |
Manufacturer Product Number | LM4250CM |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
EDA/CAD Models | LM4250CM Models |
Category | Current - Supply 100µA |
Mfr | Voltage - Supply Span (Min) 2 V |
Packaging Tube | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 250 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 75 nA | Base Product Number |
Voltage - Input Offset 6 mV |

