Direct
Similar

LM4132DMF-3.0 | |
|---|---|
DigiKey Part Number | LM4132DMF-3.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4132DMF-3.0 |
Description | IC VREF SERIES 0.4% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4132DMF-3.0 Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 285µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 3.4V ~ 5.5V |
Part Status Obsolete | Current - Supply 100µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-74A, SOT-753 |
Current - Output 20 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.4% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4132DMF-3.0/NOPB | Texas Instruments | 0 | LM4132DMF-3.0/NOPBCT-ND | 2,40000 € | Direct |
| MAX6037AAUK30+T | Analog Devices Inc./Maxim Integrated | 845 | 175-MAX6037AAUK30+TCT-ND | 5,81000 € | Similar |



