
MAX6037AAUK30+T | |
---|---|
DigiKey Part Number | 175-MAX6037AAUK30+TTR-ND - Tape & Reel (TR) 175-MAX6037AAUK30+TCT-ND - Cut Tape (CT) 175-MAX6037AAUK30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6037AAUK30+T |
Description | IC VREF SERIES 3V SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6037AAUK30+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 17µVp-p | |
Noise - 10Hz to 10kHz | 40µVrms | |
Voltage - Input | 2.5V ~ 5.5V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,98000 € | 4,98 € |
10 | 3,81900 € | 38,19 € |
25 | 3,52680 € | 88,17 € |
100 | 3,20610 € | 320,61 € |
250 | 3,05316 € | 763,29 € |
500 | 2,96098 € | 1.480,49 € |
1.000 | 2,88512 € | 2.885,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,80503 € | 7.012,57 € |
Unit Price without VAT: | 4,98000 € |
---|---|
Unit Price with VAT: | 5,92620 € |