LM4132CMFX-3.0/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 19.893
Unit Price: 3,22000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 43.071
Unit Price: 1,79648 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 32.325
Unit Price: 3,13000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.769
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.554
Unit Price: 1,60646 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15.464
Unit Price: 2,87000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.264
Unit Price: 5,02000 €
Datasheet
Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132CMFX-3.0/NOPB

DigiKey Part Number
LM4132CMFX-3.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4132CMFX-3.0/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132CMFX-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
20 mA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
285µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.4V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,15006 €3.450,18 €
6.0001,12777 €6.766,62 €
Manufacturers Standard Package
Unit Price without VAT:1,15006 €
Unit Price with VAT:1,36857 €