LM4132BMF-3.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 16.368
Unit Price: 3,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 845
Unit Price: 5,81000 €
Datasheet
Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132BMF-3.0

DigiKey Part Number
LM4132BMF-3.0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4132BMF-3.0
Description
IC VREF SERIES 0.1% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.1% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132BMF-3.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
285µVp-p
Packaging
Tape & Reel (TR)
Voltage - Input
3.4V ~ 5.5V
Part Status
Obsolete
Current - Supply
100µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
SC-74A, SOT-753
Current - Output
20 mA
Supplier Device Package
SOT-23-5
Tolerance
±0.1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4132BMF-3.0/NOPBTexas Instruments16.368LM4132BMF-3.0/NOPBCT-ND3,29000 €Direct
MAX6037AAUK30+TAnalog Devices Inc./Maxim Integrated845175-MAX6037AAUK30+TCT-ND5,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types