LM4121IM5-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 29
Unit Price: 2,44000 €
Datasheet
Series Voltage Reference IC Adjustable 1.216V 12 V V ±0.5% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4121IM5-ADJ

DigiKey Part Number
LM4121IM5-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4121IM5-ADJ
Description
IC VREF SERIES ADJ 0.5% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Adjustable 1.216V 12 VV ±0.5% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4121IM5-ADJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Series
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.216V
Voltage - Output (Max)
12 V
Current - Output
5 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
30µVrms
Voltage - Input
1.5V ~ 12V
Current - Supply
275µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types