Series Voltage Reference IC Adjustable 1.216V 12 V V ±0.5% 5 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4121IM5-ADJ/NOPB

DigiKey Part Number
LM4121IM5-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM4121IM5-ADJ/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM4121IM5-ADJ/NOPB
Description
IC VREF SERIES ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Adjustable 1.216V 12 VV ±0.5% 5 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4121IM5-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Series
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.216V
Voltage - Output (Max)
12 V
Current - Output
5 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
30µVrms
Voltage - Input
1.5V ~ 12V
Current - Supply
275µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,51000 €2,51 €
101,87700 €18,77 €
251,71760 €42,94 €
1001,54300 €154,30 €
2501,45952 €364,88 €
5001,43128 €715,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,36785 €1.367,85 €
2.0001,33379 €2.667,58 €
3.0001,31673 €3.950,19 €
5.0001,29784 €6.489,20 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:2,98690 €