LM4050CEM3-4.1/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.114
Unit Price: 2,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.082
Unit Price: 3,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.798
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.052
Unit Price: 2,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.094
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.182
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.999
Unit Price: 2,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.050
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,15861 €
Datasheet

Similar


Texas Instruments
In Stock: 242
Unit Price: 2,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.670
Unit Price: 0,90361 €
Datasheet

Similar


Texas Instruments
In Stock: 15.285
Unit Price: 1,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,80244 €
Datasheet

Similar


Texas Instruments
In Stock: 4.856
Unit Price: 1,96000 €
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050CEM3-4.1/NOPB

DigiKey Part Number
LM4050CEM3-4.1/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050CEM3-4.1/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CEM3-4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
78 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types