Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4050AIM3X-5.0 | |
|---|---|
DigiKey Part Number | LM4050AIM3X-5.0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050AIM3X-5.0 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AIM3X-5.0 Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050AIM3X-5.0/NOPB | Texas Instruments | 0 | 296-43283-1-ND | 1,78000 € | Direct |
| LM4040AIM3-5.0+T | Analog Devices Inc./Maxim Integrated | 1.827 | LM4040AIM3-5.0+TCT-ND | 2,94000 € | Direct |
| ADR5045ARTZ-REEL7 | Analog Devices Inc. | 274 | ADR5045ARTZ-REEL7CT-ND | 1,03000 € | Similar |
| ADR5045BRTZ-REEL7 | Analog Devices Inc. | 20.605 | 505-ADR5045BRTZ-REEL7CT-ND | 1,30000 € | Similar |
| LM4040B50FTA | Diodes Incorporated | 0 | LM4040B50FTADICT-ND | 0,72000 € | Similar |






