LM4041DIM7X-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.494
Unit Price: 0,60000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.233V 10 V V ±1% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041DIM7X-ADJ

DigiKey Part Number
LM4041DIM7X-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041DIM7X-ADJ
Description
IC VREF SHUNT ADJ 1% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4041DIM7X-ADJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
Texas Instruments
Temperature Coefficient
150ppm/°C
Packaging
Tape & Reel (TR)
Noise - 10Hz to 10kHz
20µVrms
Part Status
Obsolete
Current - Cathode
70 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.233V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Max)
10 V
Supplier Device Package
SC-70-5
Current - Output
12 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041DIM7X-ADJ/NOPBTexas Instruments5.494LM4041DIM7X-ADJ/NOPBCT-ND0,60000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes