
LM4041DIM7X-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041DIM7X-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041DIM7X-1.2/NOPBCT-ND - Cut Tape (CT) LM4041DIM7X-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIM7X-1.2/NOPB |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM7X-1.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041B12IDCKR | Texas Instruments | 3.719 | 296-20913-1-ND | 1,34000 € | Similar |
| TL4051A12QDCKR | Texas Instruments | 3.000 | 296-22830-1-ND | 2,24000 € | Similar |
| TL4051B12IDCKR | Texas Instruments | 586 | 296-22833-1-ND | 1,08000 € | Similar |
| TL4051B12QDCKR | Texas Instruments | 21.000 | 296-22835-2-ND | 1,27485 € | Similar |
| TL4051C12QDCKR | Texas Instruments | 2.962 | 296-22839-1-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,35040 € | 8,76 € |
| 100 | 0,30600 € | 30,60 € |
| 250 | 0,28484 € | 71,21 € |
| 500 | 0,27206 € | 136,03 € |
| 1.000 | 0,26152 € | 261,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24126 € | 723,78 € |
| 6.000 | 0,23508 € | 1.410,48 € |
| 9.000 | 0,23198 € | 2.087,82 € |
| 15.000 | 0,22855 € | 3.428,25 € |
| 21.000 | 0,22654 € | 4.757,34 € |
| 30.000 | 0,22462 € | 6.738,60 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

