Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4041CIM7-ADJ | |
|---|---|
DigiKey Part Number | 296-36299-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4041CIM7-ADJ |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM7-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |


