
LM4041DIDCKR | |
|---|---|
DigiKey Part Number | 296-17947-2-ND - Tape & Reel (TR) 296-17947-1-ND - Cut Tape (CT) 296-17947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIDCKR |
Description | IC VREF SHUNT ADJ 1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.233V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34161 € | 1.024,83 € |
| 6.000 | 0,33336 € | 2.000,16 € |
| 9.000 | 0,32923 € | 2.963,07 € |
| 15.000 | 0,32465 € | 4.869,75 € |
| 21.000 | 0,32198 € | 6.761,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,47360 € | 11,84 € |
| 100 | 0,41620 € | 41,62 € |
| 250 | 0,38868 € | 97,17 € |
| 500 | 0,37210 € | 186,05 € |
| 1.000 | 0,35847 € | 358,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42870 € | 42,87 € |
| 250 | 0,40036 € | 100,09 € |
| 500 | 0,38328 € | 191,64 € |
| 1.000 | 0,37000 € | 370,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

