Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040EIM3-2.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040EIM3-2.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040EIM3-2.0/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040EIM3-2.0/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 70 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A20IDBZR | Texas Instruments | 2.917 | 296-20857-1-ND | 1,65000 € | Similar |
| LM4040A20IDBZT | Texas Instruments | 86 | 296-39018-1-ND | 3,38000 € | Similar |
| LM4040B20IDBZR | Texas Instruments | 15.906 | 296-20870-1-ND | 2,29000 € | Similar |
| LM4040B20IDBZT | Texas Instruments | 1.633 | 296-32108-1-ND | 2,29000 € | Similar |
| LM4040C20IDBZR | Texas Instruments | 3.025 | 296-20884-1-ND | 0,88000 € | Similar |




