Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040DIM3X-4.1 | |
|---|---|
DigiKey Part Number | 296-36242-2-ND - Tape & Reel (TR) 296-36242-1-ND - Cut Tape (CT) 296-36242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3X-4.1 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA SOT-23-3 |
EDA/CAD Models | LM4040DIM3X-4.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 78 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36405 € | 1.092,15 € |
| 6.000 | 0,35536 € | 2.132,16 € |
| 9.000 | 0,35101 € | 3.159,09 € |
| 15.000 | 0,34619 € | 5.192,85 € |
| 21.000 | 0,34337 € | 7.210,77 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


