LM4040DEM3X-2.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.526
Unit Price: 1,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 86
Unit Price: 3,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.906
Unit Price: 2,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.635
Unit Price: 2,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.090
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.758
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.368
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.372
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.294
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.210
Unit Price: 1,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.570
Unit Price: 1,01000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.500
Unit Price: 2,93000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.788
Unit Price: 2,10000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.338
Unit Price: 7,32000 €
Datasheet
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040DEM3X-2.0/NOPB

DigiKey Part Number
LM4040DEM3X-2.0/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040DEM3X-2.0/NOPB
Description
IC VREF SHUNT 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DEM3X-2.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types