Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040DEM3-3.0 | |
|---|---|
DigiKey Part Number | LM4040DEM3-3.0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3-3.0 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 75 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |




