Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM4040D50IDCKRG4 | |
|---|---|
DigiKey Part Number | LM4040D50IDCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040D50IDCKRG4 |
Description | IC VREF SHUNT 1% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D50IDCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 95 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36418 € | 1.092,54 € |
| 6.000 | 0,35548 € | 2.132,88 € |
| 9.000 | 0,35112 € | 3.160,08 € |
| 15.000 | 0,34630 € | 5.194,50 € |
| 21.000 | 0,34348 € | 7.213,08 € |
| Unit Price without VAT: | 0,36418 € |
|---|---|
| Unit Price with VAT: | 0,43337 € |


