
LM4040DIM7-5.0 | |
|---|---|
DigiKey Part Number | 296-LM4040DIM7-5.0TR-ND - Tape & Reel (TR) 296-LM4040DIM7-5.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040DIM7-5.0 |
Description | IC VREF SHUNT 1% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM7-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,63000 € | 15,75 € |
| 100 | 0,55650 € | 55,65 € |
| 250 | 0,52132 € | 130,33 € |
| 500 | 0,50010 € | 250,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48264 € | 482,64 € |
| 2.000 | 0,46827 € | 936,54 € |
| 3.000 | 0,46107 € | 1.383,21 € |
| 5.000 | 0,45309 € | 2.265,45 € |
| 7.000 | 0,44843 € | 3.139,01 € |
| 10.000 | 0,44395 € | 4.439,50 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

