LM4040CIM3X-10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.802
Unit Price: 0,75000 €
Datasheet

Direct


Texas Instruments
In Stock: 12.383
Unit Price: 1,07000 €
Datasheet

Direct


Texas Instruments
In Stock: 5.987
Unit Price: 1,21000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 53.700
Unit Price: 0,98969 €
Datasheet

Similar


Texas Instruments
In Stock: 2.681
Unit Price: 1,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 76
Unit Price: 3,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.079
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.465
Unit Price: 2,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 25.830
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.867
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.256
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 154
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.811
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.920
Unit Price: 1,25000 €
Datasheet
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040CIM3X-10

DigiKey Part Number
296-36245-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040CIM3X-10
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3X-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC