


LM4040CIM3-2.0 | |
|---|---|
DigiKey Part Number | 296-LM4040CIM3-2.0TR-ND - Tape & Reel (TR) 296-LM4040CIM3-2.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-2.0 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-2.0 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 65 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CIM3-2.0/NOPB | Texas Instruments | 24.850 | LM4040CIM3-2.0/NOPBCT-ND | 0,74000 € | Direct |
| LM4040A20IDBZR | Texas Instruments | 2.917 | 296-20857-1-ND | 1,65000 € | Similar |
| LM4040A20IDBZT | Texas Instruments | 86 | 296-39018-1-ND | 3,38000 € | Similar |
| LM4040B20IDBZR | Texas Instruments | 15.906 | 296-20870-1-ND | 2,29000 € | Similar |
| LM4040B20IDBZT | Texas Instruments | 1.633 | 296-32108-1-ND | 2,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,74800 € | 7,48 € |
| 25 | 0,67600 € | 16,90 € |
| 100 | 0,59770 € | 59,77 € |
| 250 | 0,56028 € | 140,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50860 € | 508,60 € |
| 2.000 | 0,47470 € | 949,40 € |
| 5.000 | 0,45096 € | 2.254,80 € |
| 10.000 | 0,43401 € | 4.340,10 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

