Direct
Similar
Similar



LM4040C82IDBZT | |
|---|---|
DigiKey Part Number | LM4040C82IDBZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040C82IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3 |
EDA/CAD Models | LM4040C82IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 130µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 110 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 8.192V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CIM3-8.2/NOPB | Texas Instruments | 931 | LM4040CIM3-8.2/NOPBCT-ND | 0,74000 € | Direct |
| LM4040BIM3-8.2/NOPB | Texas Instruments | 1.136 | 296-LM4040BIM3-8.2/NOPBCT-ND | 1,32000 € | Similar |
| LM4050AEM3-8.2/NOPB | Texas Instruments | 495 | 296-43642-1-ND | 2,75000 € | Similar |


