LM4040C50QDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.742
Unit Price: 0,90000 €
Datasheet

Direct


Texas Instruments
In Stock: 6.864
Unit Price: 0,90000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.500
Unit Price: 1,63000 €
Datasheet

Direct


Texas Instruments
In Stock: 18.000
Unit Price: 1,21344 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 441
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 33.818
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.596
Unit Price: 2,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 628
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.962
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.904
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.391
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.449
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.301
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.746
Unit Price: 0,58000 €
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040C50QDBZTG4

DigiKey Part Number
LM4040C50QDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040C50QDBZTG4
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C50QDBZTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
95 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,77860 €389,30 €
7500,76327 €572,45 €
1.2500,74627 €932,84 €
1.7500,73634 €1.288,60 €
2.5000,72679 €1.816,98 €
6.2500,70623 €4.413,94 €
Unit Price without VAT:0,77860 €
Unit Price with VAT:0,92653 €