MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040C20QDBZRG4 | |
|---|---|
DigiKey Part Number | LM4040C20QDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040C20QDBZRG4 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C20QDBZRG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C20QDBZR | Texas Instruments | 10.334 | 296-20886-1-ND | 1,48000 € | MFR Recommended |
| LM4040AIM3-2.0/NOPB | Texas Instruments | 12.072 | LM4040AIM3-2.0/NOPBCT-ND | 2,02000 € | Similar |
| LM4040AIM3X-2.0/NOPB | Texas Instruments | 5.972 | 296-LM4040AIM3X-2.0/NOPBCT-ND | 2,02000 € | Similar |
| LM4040BIM3-2.0/NOPB | Texas Instruments | 3.937 | LM4040BIM3-2.0/NOPBCT-ND | 1,33000 € | Similar |
| LM4040BIM3X-2.0/NOPB | Texas Instruments | 924 | 296-LM4040BIM3X-2.0/NOPBCT-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63784 € | 1.913,52 € |
| 6.000 | 0,62409 € | 3.744,54 € |
| 9.000 | 0,61721 € | 5.554,89 € |
| Unit Price without VAT: | 0,63784 € |
|---|---|
| Unit Price with VAT: | 0,75903 € |



