Direct
Direct
Direct
MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040B20IDBZRG4 | |
|---|---|
DigiKey Part Number | LM4040B20IDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040B20IDBZRG4 |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B20IDBZRG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-2.0/NOPB | Texas Instruments | 4.637 | LM4040BIM3-2.0/NOPBCT-ND | 1,32000 € | Direct |
| LM4040BIM3X-2.0/NOPB | Texas Instruments | 924 | 296-LM4040BIM3X-2.0/NOPBCT-ND | 1,32000 € | Direct |
| LM4050BIM3X-2.0/NOPB | Texas Instruments | 11.800 | LM4050BIM3X-2.0/NOPB-ND | 1,24088 € | Direct |
| LM4040B20IDBZR | Texas Instruments | 15.906 | 296-20870-1-ND | 2,29000 € | MFR Recommended |
| LM4040AIM3-2.0/NOPB | Texas Instruments | 13.477 | LM4040AIM3-2.0/NOPBCT-ND | 2,01000 € | Similar |




