LM4040AIM3-2.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 15.988
Unit Price: 2,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.642
Unit Price: 2,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.554
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.872
Unit Price: 1,01000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.140
Unit Price: 1,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.372
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.336
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.220
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.743
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.118
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.448
Unit Price: 1,65000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 126
Unit Price: 3,33000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.013
Unit Price: 1,99000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.752
Unit Price: 1,99000 €
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040AIM3-2.0

DigiKey Part Number
296-36327-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040AIM3-2.0
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040AIM3-2.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types