LM4040A41IDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.042
Unit Price: 49,56000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.937
Unit Price: 49,56000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.699
Unit Price: 63,20000 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 25,39799 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 3.114
Unit Price: 66,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.976
Unit Price: 32,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.774
Unit Price: 32,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.449
Unit Price: 18,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.807
Unit Price: 18,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.359
Unit Price: 14,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.258
Unit Price: 14,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.450
Unit Price: 44,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.816
Unit Price: 49,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.000
Unit Price: 30,65707 €
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040A41IDBZRG4

DigiKey Part Number
LM4040A41IDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040A41IDBZRG4
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A41IDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
88 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes