Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040A20IDBZTG4 | |
|---|---|
DigiKey Part Number | LM4040A20IDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040A20IDBZTG4 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A20IDBZTG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-2.0/NOPB | Texas Instruments | 14.487 | LM4040AIM3-2.0/NOPBCT-ND | 2,01000 € | Direct |
| LM4040AIM3X-2.0/NOPB | Texas Instruments | 5.972 | 296-LM4040AIM3X-2.0/NOPBCT-ND | 2,01000 € | Direct |
| LM4050AIM3-2.0/NOPB | Texas Instruments | 0 | LM4050AIM3-2.0/NOPB-ND | 1,27984 € | Direct |
| LM4050AIM3X-2.0/NOPB | Texas Instruments | 0 | LM4050AIM3X-2.0/NOPB-ND | 1,23180 € | Direct |
| LM4040A20IDBZT | Texas Instruments | 86 | 296-39018-1-ND | 3,38000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32600 € | 581,50 € |
| 500 | 2,25248 € | 1.126,24 € |
| 750 | 2,21571 € | 1.661,78 € |
| 1.250 | 2,17493 € | 2.718,66 € |
| 1.750 | 2,15109 € | 3.764,41 € |
| 2.500 | 2,12817 € | 5.320,43 € |
| Unit Price without VAT: | 2,32600 € |
|---|---|
| Unit Price with VAT: | 2,76794 € |



